68021-420HLF
Amphenol Communications Solutions (FCI)Unshrouded Header - Male Pin - 20 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Through Hole, Right Angle. ...
DESCRIPTION
The 68021-420HLF from Amphenol Communications Solutions is unshrouded header with male pins, 20 position, 2 rows, 0.100" (2.54mm) pitch and solder termination. This through hole mounting, right angle header has push-pull fastening, 0.230" (5.84mm) mating length, 0.120" (3.05mm) post length, 3A current rating and 1500V voltage rating. The 68021-420HLF has phosphor bronze contacts with 100.0µin (2.54µm) tin contact finish and black high temperature thermoplastic insulation. Operating temperature range is from -65°C to 125°C.
Search Keywords: 68021420HLF
SPECIFICATIONS
IN STOCK: 0
MOQ for out of Stock Qty: 800
Multiple: 200
Factory Lead-Time 6 Weeks
Product Guides
English
Chinese
Spanish
