68002-216HLF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

68002-216HLF

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikA® Bag ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

68002-216HLF is a lead-free connector designed with high-temperature plastic construction and configurable position options. The connector features multiple pin plating options including 0.76 µm gold, 0.36 µm gold, or 0.3 µm titanium finishes to meet various application requirements. Key dimensional specifications include a total length of 3.0 mm ± 0.30 mm and a mating length of 5.0 mm ± 0.50 mm, with total pin length dimension F and mating length dimension H ± 0.20 mm. The connector supports 1 to 3 positions and is available in multiple packaging configurations. This connector is suitable for applications requiring compact, high-reliability interconnections with lead-free compliance and temperature-resistant materials.

Search Keywords: 68002216HLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
68002-216HLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
300
Package Type:
Bag
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
1500 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is 68002-216HLF RoHS compliant?

Yes, 68002-216HLF is RoHS compliant.

What is the lead time for 68002-216HLF?

The standard lead time for 68002-216HLF is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,200

Ships today, if you order in

Minimum Order Quantity: 25

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
25
$0.995
300
$0.890
600
$0.870
1,200
$0.851
2,700
$0.813
5,100
$0.516
7,500
$0.510
10,200 +
$0.509

Tools/3D Models

Product Guides