help desk software
67997-114HLF by amphenol communications solutions (fci)
Image is representational - see mfr. specs

67997-114HLF

Amphenol Communications Solutions (FCI)

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikA® Bulk

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikA® Bulk

Search Keywords: 67997114HLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
67997-114HLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
BAG
Type:
Unshrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
15003584VAC
Maximum Current Rating:
5/Contact A
Termination Method:
Solder3593
Operating Temperature:
-65 to 130 °C

IN STOCK: 2,458

Ships today, if you order in

Minimum Order Quantity: 25

Factory Lead-Time 6 Weeks

Qty
Unit Price
25
$1.074
400
$0.736
800
$0.695
1,200
$0.676
2,800
$0.672
5,200
$0.606
7,600
$0.603
10,000 +
$0.579
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides