help desk software
67996-114HLF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

67996-114HLF

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikA® Bulk ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 67996-114HLF is a BERGSTIK II double-row straight header connector designed for high-reliability interconnect applications. This connector features a 0.100 inch (2.54 mm) center-to-center pitch with configurable pin positions ranging from 2 to 72 positions (2×1 through 2×36 arrangements). The product is manufactured with high-temperature plastic material and offers lead-free (LF) plating options, meeting European Union directives and regulatory requirements. Pin plating options include 0.76 µm gold, 0.36 µm gold, or pure tin finishes over a 1.27 µm minimum nickel base. The connector accommodates mating lengths up to 25.5 mm and total pin lengths up to 34.5 mm, with precise dimensional tolerances suitable for PCB assembly and automated insertion processes. Applications include telecommunications equipment, industrial control systems, and consumer electronics requiring robust, standardized interconnection solutions.

Search Keywords: 67996114HLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
67996-114HLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
BAG
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
1500 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is 67996-114HLF RoHS compliant?

Yes, 67996-114HLF is RoHS compliant.

What is the lead time for 67996-114HLF?

The standard lead time for 67996-114HLF is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,599

Ships today, if you order in

Minimum Order Quantity: 400

Multiple: 400

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
400
$0.5174
800
$0.5025
1,200
$0.4861
2,800
$0.4780
5,200
$0.4768
7,600
$0.4756
10,000
$0.4744
15,200 +
$0.4732

Tools/3D Models

Product Guides