help desk software
67996-110HLF by amphenol communications solutions (fci)
Image is representational - see mfr. specs

67996-110HLF

Amphenol Communications Solutions (FCI)

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikA® Bulk ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The AMPHENOL ICC / FCI part 67996-110HLF is an unshrouded header connector designed for various electronic applications. It features 10 positions and a pitch of 2.54mm, making it compatible with a wide range of PCBs and components. With a top entry through-hole design, this connector enables easy and secure soldering for reliable connections. The connector is part of the BergStikA® series, well-known for its high-quality construction and performance. Whether used in industrial, automotive, or consumer electronics, the 67996-110HLF header connector provides a dependable and versatile solution. This product is available in bulk packaging, ideal for manufacturers and distributors looking to streamline their production process.

Search Keywords: 67996110HLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
67996-110HLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
BAG
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
1500 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C

IN STOCK: 700

Can Ship immediately

On Order: 4,000   can ship 7/24/26 

Minimum Order Quantity: 400

Multiple: 400

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
400
$0.3831
800
$0.3744
1,200
$0.3670
2,800
$0.3561
5,200
$0.3512
7,600
$0.3503
10,000
$0.3494
15,200 +
$0.3486