66226-012LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

66226-012LF

Clincher™ Flex Connectors - Pin Assembly - Single row - 12 Positions - 2.54mm (.100in) Pitch. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AMPHENOL ICC / FCI 66226-012LF is a Clincher™ Flex Connectors pin assembly designed for single row applications. This connector features 12 positions with a pitch of 2.54mm (.100in), making it ideal for various electronic applications where reliable and secure connections are essential. The Clincher™ technology ensures a durable and robust connection, making this connector a dependable choice for your project needs.

Search Keywords: 66226012LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
66226-012LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
480
Package Type:
Tray
Type:
FFC/FPC Connector3551
Number of Contacts:
12
Pitch:
2.54 mm
Mounting:
Cable Mount3543
Termination Method:
IDT3550
Maximum Voltage Rating:
5003541V
Maximum Current Rating:
2/Contact A
Dimension:
35.31mm x 2.54mm x 21.343547mm
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 66226-012LF RoHS compliant?

Yes, 66226-012LF is RoHS compliant.

What is the lead time for 66226-012LF?

The standard lead time for 66226-012LF is approximately 5 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 95

Can Ship immediately

On Order: 1,920   can ship 12/31/26 

Minimum Order Quantity: 25

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
25
$1.121
480
$0.950
960
$0.910
1,440
$0.886
2,880
$0.846
5,280
$0.811
7,680
$0.789
10,080 +
$0.773