help desk software
65846-001LF by amphenol communications solutions (fci)
Image is representational - see mfr. specs

65846-001LF

Amphenol Communications Solutions (FCI)

Conn Housing RCP 24 POS 2.54mm Crimp ST Cable Mount Black Bergcon® Bag ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 65846-001LF is a polarized connector housing manufactured by FCI/Amphenol ICC, designed for use with Mini PV terminals and 2.54 mm pitch spacing. The housing is molded from modified polyphenylene (UL 94 V0 rated) in black and features a latch mechanism that must withstand a minimum pull-out force of 18 N, ensuring secure and reliable connections. The product is RoHS compliant and intended for 22–36 gauge wire applications, with dimensions including a reference length of 3.76 mm and a tolerance of ±0.13 mm on critical linear dimensions. The connector supports multiple position configurations ranging from 2×2 to 2×36 positions, with corresponding dimensional variations. This housing is commonly used in automotive, industrial, and consumer electronics applications where polarized, secure mating connections are required.

Search Keywords: 65846001LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
65846-001LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
24
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
3/Contact A
Operating Temperature:
-40 to 105 °C

IN STOCK: 470

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
10
$2.31
50
$2.21
200
$2.12
400
$2.08
600
$2.05
1,000
$2.02
2,600 +
$1.96

Tools/3D Models

Product Guides