help desk software
65692-001LF by amphenol communications solutions (fci)

65692-001LF

Amphenol Communications Solutions (FCI)

Quickie® Slimline Header, Wire To Board, Through Hole, Vertical, Double Row, 10 Positions, 2.54mm (0.100in) Pitch ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 65692-001LF is a Quickie® Shrouded Header Low Profile connector designed for flat cable-to-board connections using 2.54mm pitch IDC technology. It features a four-walled shrouded design with glass-filled thermoplastic polyester housing (UL94V-0 rated) and phosphor-bronze pins with gold/GXT plating (0.76µm minimum, 1.27µm nickel). The connector supports a continuous current rating of 3A, insulation resistance of 1×105MO minimum, and dielectric withstanding voltage of 500V RMS, with pin retention to housing of 20N minimum. Operating across a temperature range of -65°C to +125°C, it is compatible with wave, vapor-phase, and IR reflow soldering processes, and is RoHS compliant. This connector is ideal for electronic control systems, communication equipment, servers, industrial automation, instrumentation, vending machines, and medical applications where reliable, cost-effective flat cable termination is required.

Search Keywords: 65692001LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
65692-001LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Type:
Shrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder3593
Operating Temperature:
N/A

IN STOCK: 576

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 400

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
5
$9.86
100
$9.72
250
$9.58
400
$9.42
800
$4.99
1,200
$3.51
1,600 +
$3.45