help desk software
65239-005LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

65239-005LF

Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Bag

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Bag

Search Keywords: 65239005LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
65239-005LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
10
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
N/A
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is 65239-005LF RoHS compliant?

Yes, 65239-005LF is RoHS compliant.

What is the lead time for 65239-005LF?

The standard lead time for 65239-005LF is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 146

Can Ship immediately

You may purchase all in-stock quantity of 146

On Order: 1,500   can ship 3/26/27 

Stock lot only: 146

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
1
$0.5746
500
$0.5224
1,000
$0.4578
2,500
$0.4054
5,000
$0.3832
7,500
$0.3822
10,000
$0.3789
15,000
$0.3780
25,000 +
$0.3770

Tools/3D Models

Product Guides