65039-035ELF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

65039-035ELF

Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount Bag

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount Bag

Search Keywords: 65039035ELF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
65039-035ELF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
1000 VAC
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 65039-035ELF RoHS compliant?

Yes, 65039-035ELF is RoHS compliant.

What is the lead time for 65039-035ELF?

The standard lead time for 65039-035ELF is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 458

Ships today, if you order in

Buy all 458 in-stock or the regular minimum order quantity of 1000

Stock lot only: 458

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$0.1868
1,000
$0.1698
3,000
$0.1556
5,000
$0.1540
8,000
$0.1536
25,000
$0.1532
50,000
$0.1528
100,000
$0.1525
150,000 +
$0.1521

Tools/3D Models

Product Guides