63453-116 by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

63453-116

PCB Receptacle - Board to Board - Female Socket - 16 Position - 2 Rows - 0.079" (2.00mm) Pitch - Push-Pull - Solder Termination - Through Hole. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Rail/Tube Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 63453-116 from Amphenol Communications Solutions surface mount is PCB receptacle (board to board) with femlae socket, 16 position, 2 rows, 0.079" (2.00mm) pitch and solder termination. This connector has push-pull fastening, 2A current rating and 200V voltage rating. The 63453-116 has phosphor bronze contacts with 30.0µin (0.76µm) gold mating finish / 60.0µin (1.52µm) tin post finish and black polycyclohexylenedimethylene terephthalate (PCT), glass filled housing. Operating temperature range is from -55°C to 125°C.

Search Keywords: 63453116

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
63453-116
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Rail/Tube

FREQUENTLY ASKED QUESTIONS

Is 63453-116 RoHS compliant?

No, 63453-116 is not RoHS compliant.

What is the lead time for 63453-116?

The standard lead time for 63453-116 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 130

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
1
$1.749
136
$1.590
250
$1.300
500
$1.230
1,000
$1.180
2,500
$1.130
5,000
$1.100
7,500
$1.090
10,000 +
$1.080

Tools/3D Models

Product Guides