help desk software
59453-082110ECHLF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

59453-082110ECHLF

The 59453-082110ECHLF is an 8-position, 0.5mm pitch, right-angle, top-contact ZIF FFC-FPC connector with a 0.9mm profile height. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 59453-082110ECHLF is an 8-position, top-contact FFC-FPC connector from the SFVL series, designed for easy cable insertion via its Zero Insertion Force (ZIF) mechanism. It features a 0.5mm pitch, a low profile height of 0.9mm, and a right-angle, surface-mount orientation with a short solder tail. The connector utilizes a back-side flip actuator for secure cable locking, is rated for 0.4A at 50V AC/DC, and operates over a temperature range of -55°C to +105°C. As a halogen-free and lead-free component, it is ideal for space-constrained applications in handheld devices, HMIs, cameras, and display modules.

Search Keywords: 59453082110ECHLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
59453-082110ECHLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is 59453-082110ECHLF RoHS compliant?

Yes, 59453-082110ECHLF is RoHS compliant.

What is the lead time for 59453-082110ECHLF?

The standard lead time for 59453-082110ECHLF is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 10,000   can ship 12/25/26 

Minimum Order Quantity: 2500

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.2283
5,000
$0.2205
7,500
$0.2199
10,000
$0.1951
30,000
$0.1946
50,000 +
$0.1941

Tools/3D Models