59453-042110EDHLF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

59453-042110EDHLF

0.50mm Flex Connectors - FPC/FFC Side Entry ZIF Connector - Surface Mount - 4 Positions - Top Contact - 0.50mm (0.020in) Pitch. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 59453-042110EDHLF is a 0.5mm pitch right-angle ZIF (Zero Insertion Force) FFC-FPC connector from the SFVL series, designed for easy cable insertion with a back-side flip actuator and top/bottom contact options. This connector features a 0.9mm low-profile housing with high-temperature, dimensional stable LCP thermoplastic construction, accommodating FPC cable thickness of 0.2mm and supporting 10 mating cycles with a contact resistance of 30mO maximum. The connector operates at 50VAC/VDC with a current rating of 0.4A AC/DC, insulation resistance of 100MO minimum, and maintains performance across an operating temperature range of -55°C to +105°C. With lead-free gold plating (0.08µm minimum on contact area, 0.05µm minimum on solder tail), halogen-free construction, and RoHS compliance, this connector is ideal for space-constrained applications including automotive multimedia, LCD/OLED displays, medical devices, and industrial control systems.

Search Keywords: 59453042110EDHLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
59453-042110EDHLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 59453-042110EDHLF discontinued?

Yes, 59453-042110EDHLF from Amphenol Communications Solutions (Fci) is discontinued (end-of-life February 2024). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 59453-042110EDHLF RoHS compliant?

Yes, 59453-042110EDHLF is RoHS compliant.

What is the lead time for 59453-042110EDHLF?

The standard lead time for 59453-042110EDHLF is approximately 10 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 4,393

Ships today, if you order in

You may purchase all in-stock quantity of 4,393

Stock lot only: 4393

Minimum Order Quantity: 1000

Multiple: 5000

Price (USD)

Qty
Unit Price
1,000
$0.2338
2,500
$0.2267
5,000
$0.2214
10,000
$0.2160
25,000
$0.2090
50,000 +
$0.2036

Tools/3D Models