57102-G06-20LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

57102-G06-20LF

Conn Unshrouded Header HDR 40 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Bulk

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Unshrouded Header HDR 40 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Bulk

Search Keywords: 57102G0620LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
57102-G06-20LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
Bag
Type:
Unshrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2 mm
Number of Contacts:
40
Maximum Voltage Rating:
6503584VAC
Maximum Current Rating:
2/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is 57102-G06-20LF RoHS compliant?

Yes, 57102-G06-20LF is RoHS compliant.

What is the lead time for 57102-G06-20LF?

The standard lead time for 57102-G06-20LF is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 67

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 1000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
10
$7.92
250
$7.90
500
$7.88
1,000
$7.86
2,000
$4.15
3,000
$2.85
4,000 +
$2.79

Tools/3D Models

Product Guides