55714-202LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

55714-202LF

MEG-ARRAY 81 POS PLUG-0MM 50-AU W/CAP PB FREE ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 55714-202LF is a MEG-Array® BGA connector designed for high-speed, high-density interconnect applications. It features a patented self-leveling and self-centering design with a 1.27mm x 1.27mm array of discrete circuit contacts providing 71 contacts per cm², enabling flexible ground distribution to optimize signal integrity at speeds up to 32 Gbps. The connector is constructed with liquid crystal polymer housing, copper alloy contacts, and lead-free solder spheres, offering stack heights from 4mm to 14mm with pin counts ranging from 40 to 528 positions. With dual-point contacts, 22+ year solder joint reliability per IPC-SM-785, and verified performance through environmental stress testing, this connector is ideal for telecommunications, data center, and high-speed computing applications requiring long-term reliability and proven performance in demanding environments.

Search Keywords: 55714202LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
55714-202LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is 55714-202LF RoHS compliant?

Yes, 55714-202LF is RoHS compliant.

What is the lead time for 55714-202LF?

The standard lead time for 55714-202LF is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 500

Can Ship immediately

Multiple: 250

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$67.58
10
$66.57
25
$65.57
50
$64.59
63
$63.62
125
$33.95
188
$23.83
500 +
$23.35

Tools/3D Models

Product Guides