53611-S20-6LF
Quickie Header, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 μm (15 μin.) Gold Mating Plating. ...
DESCRIPTION
The 53611-S20-6LF is a Quickie® shrouded IDC PCB connector header designed for flat cable-to-board connections using 2.54mm pitch IDC technology. It features a low-profile design with four-walled shielded construction for pin protection and misalignment prevention, along with dual polarization to prevent connector mismating. The connector is constructed with blue thermoplastic housing (UL94V-0 rated) and phosphor-bronze pins with tin plating over 1.27µm nickel, delivering reliable performance across 100 mating cycles. Electrical specifications include a 1A continuous current rating, 1×105MO minimum insulation resistance, and 750V AC dielectric withstanding voltage, with an operating temperature range of -65°C to +105°C. This connector is ideal for electronic control systems, servers, communication equipment, industrial automation, instrumentation, and medical applications where cost-effective, durable flat cable termination is required.
Search Keywords: 53611S206LF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 53611-S20-6LF RoHS compliant?
Yes, 53611-S20-6LF is RoHS compliant.
What is the lead time for 53611-S20-6LF?
The standard lead time for 53611-S20-6LF is approximately 6 days. In-stock quantities ship from Master Electronics.
IN STOCK: 720
Ships today, if you order in
MOQ for In Stock Qty: 30
MOQ for out of Stock Qty: 30
Factory Lead-Time 6 Weeks
English
中文 / 汉语
Español
