help desk software
52601-G20-8TLF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

52601-G20-8TLF

Quickie Header, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), SMT Header 0.76 μm (30 μin.) Gold Mating Plating. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 52601-G20-8TLF is a Quickie® Shrouded Header Low Profile connector featuring 20 total positions designed for flat cable-to-board connections using 2.54mm pitch IDC technology. This SMT/Pin-in-Paste variant incorporates a four-walled shrouded design for pin protection and misalignment prevention, with gold/GXT plating (0.76µm) on the mating area and tin plating on the solder side. The connector delivers a continuous current rating of 3A, operates across a temperature range of -65°C to +105°C, and maintains insulation resistance of 1×105MO minimum with a dielectric withstanding voltage of 500V RMS. It supports 100 mating cycles with a minimum pin retention force of 20N, ensuring reliable long-term field performance. The product is RoHS compliant and compatible with wave and reflow soldering processes, making it ideal for electronic control systems, servers, communication equipment, industrial automation, and medical instrumentation applications.

Search Keywords: 52601G208TLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
52601-G20-8TLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is 52601-G20-8TLF RoHS compliant?

Yes, 52601-G20-8TLF is RoHS compliant.

What is the lead time for 52601-G20-8TLF?

The standard lead time for 52601-G20-8TLF is approximately 6 days. In-stock quantities ship from Master Electronics.

IN STOCK: 400

Ships today, if you order in

Minimum Order Quantity: 200

Multiple: 200

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
200
$2.30
400
$2.20
600
$2.15
1,000
$2.08
2,600
$1.95
5,000
$1.86
7,600
$1.82
10,000 +
$1.81