52601-G10-8TLF
Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), SMT Header 0.76 μm (30 μin.) Gold Mating Plating. ...
DESCRIPTION
The 52601-G10-8TLF is a Quickie® Shrouded Header Low Profile connector designed for flat cable-to-board connections using 2.54mm pitch IDC technology. This 8-position connector features four-walled shrouded design with gold/GXT plating (0.76µm) on the mating area and tin plating on the solder side, providing reliable electrical contact and corrosion resistance. It supports a continuous current rating of 3A, operates across a temperature range of -65°C to +105°C, and is rated for 100 mating cycles with a minimum pin retention force of 20N. The connector is compatible with wave and reflow soldering processes, RoHS compliant, and ideal for electronic control systems, communication equipment, servers, industrial automation, and medical applications where cost-effective, durable flat cable terminations are required.
Search Keywords: 52601G108TLF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 52601-G10-8TLF RoHS compliant?
Yes, 52601-G10-8TLF is RoHS compliant.
What is the lead time for 52601-G10-8TLF?
The standard lead time for 52601-G10-8TLF is approximately 5 days. In-stock quantities ship from Master Electronics.
IN STOCK: 600
Ships today, if you order in
MOQ for In Stock Qty: 200
MOQ for out of Stock Qty: 200
Multiple: 200
Factory Lead-Time 5 Weeks
English
中文 / 汉语
Español
