48235-000LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

48235-000LF

Contact F Crimp ST Cable Mount 22-26AWG PVA® Box

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AMPHENOL ICC / FCI part 48235-000LF is a Contact F Crimp ST Cable Mount designed for use with 22-26AWG PVA® Box connectors. This high-quality component is reliable and easy to install, making it ideal for a wide range of applications.

Search Keywords: 48235000LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
48235-000LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
Bulk
Contact Type:
Stamped Signal3468
Gender:
F3470
Wire Size:
22-26 AWG
Contact Material:
Brass3465
Contact Plating:
Gold Over Nickel3466
Maximum Current Rating:
3 A
Termination Method:
Crimp3483

FREQUENTLY ASKED QUESTIONS

Is 48235-000LF RoHS compliant?

Yes, 48235-000LF is RoHS compliant.

What is the lead time for 48235-000LF?

The standard lead time for 48235-000LF is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 18,898

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2660
3,000
$0.2447
5,000
$0.2441
8,000
$0.2435
10,000
$0.2429
25,000
$0.2423
50,000 +
$0.2417