47439-000LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

47439-000LF

Socket Contact - Mini-PV™, Basics+ Series - 22 to 26 AWG - 40.0µin (1.02µm) Gold Contact Finish - Crimp Termination - Tape & Reel. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 47439-000LF from Amphenol Communications Solutions is socket contact Mini-PV™, Basics+ series for wires range from 22 to 26 AWG. This is copper alloy contact with 40.0µin (1.02µm) gold contact finish. Operating temperature range is from -40°C to +105°C.

Search Keywords: 47439000LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
47439-000LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Reel

FREQUENTLY ASKED QUESTIONS

Is 47439-000LF RoHS compliant?

Yes, 47439-000LF is RoHS compliant.

What is the lead time for 47439-000LF?

The standard lead time for 47439-000LF is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 44,963

Can Ship immediately

MOQ for In Stock Qty: 1000

MOQ for out of Stock Qty: 10000

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2082
2,500
$0.2020
5,000
$0.2000
7,500
$0.1980
10,000
$0.1961
20,000
$0.1956
30,000
$0.1951
40,000 +
$0.1946