help desk software
20021521-00010T1LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

20021521-00010T1LF

Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST SMD Minitek127A® Automotive Tube ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AMPHENOL ICC / FCI part 20021521-00010T1LF is a conn shrouded header designed for efficient and reliable electrical connections in automotive applications. This header features four sides for enhanced stability and secure mating. With 10 positions and a pitch of 1.27mm, it is suitable for high-density circuits. It is designed for surface mount soldering, ensuring a strong and durable connection. The Minitek127® Automotive Tube packaging provides easy handling and protection during transportation. Trust the AMPHENOL ICC / FCI part 20021521-00010T1LF for high-quality, automotive-grade connector solutions.

Search Keywords: 2002152100010T1LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
20021521-00010T1LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1848
Package Type:
TUBE
Type:
Shrouded Header (4 Sides)3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Surface Mount3586
Pitch:
1.27 mm
Number of Contacts:
10
Maximum Voltage Rating:
1253584VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder3593
Operating Temperature:
-40 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is 20021521-00010T1LF RoHS compliant?

Yes, 20021521-00010T1LF is RoHS compliant.

What is the lead time for 20021521-00010T1LF?

The standard lead time for 20021521-00010T1LF is approximately 10 days. In-stock quantities ship from Master Electronics.

IN STOCK: 1,755

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
25
$1.227
250
$0.989
500
$0.966
1,848
$0.956
3,696
$0.951
5,544
$0.920
9,240
$0.917
11,088 +
$0.915