20021444-00010T1LF
Amphenol Communications Solutions (FCI)Conn IDC Connector RCP 10 POS 1.27mm IDT RA Cable Mount Tube
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Conn IDC Connector RCP 10 POS 1.27mm IDT RA Cable Mount Tube
Search Keywords: 2002144400010T1LF
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
20021444-00010T1LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
2470
Package Type:
TUBE
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Cable Mount
Pitch:
1.27 mm
Number of Contacts:
10
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
IDT
Operating Temperature:
-40 to 105 °C
IN STOCK: 11,520
Can Ship immediately
Minimum Order Quantity: 10
Factory Lead-Time 9 Weeks
Qty
Unit Price
10
$3.04
100
$2.47
250
$2.33
500
$2.13
2,470
$1.99
4,940
$1.88
7,410
$1.78
9,880
+
$1.77
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
