help desk software
20021212-00012T1LF by amphenol communications solutions (fci)
Image is representational - see mfr. specs

20021212-00012T1LF

Amphenol Communications Solutions (FCI)

HD EJECT RA TH-20021212-00012T1LF ...

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 20021212-00012T1LF is a Minitek127® shrouded right-angle board-to-board connector designed for through-hole mounting applications. It features a fine 1.27mm pitch with 12 positions, supporting position ranges from 4 to 100 across the product family. The connector is housed in black plastic (UL94V-0) with copper alloy terminals and offers 0.76µm gold plating for enhanced durability and reliability. With a maximum current rating of 1A per contact, rated voltage of 125VAC, and operating temperature range of -55°C to +125°C, this connector is well-suited for industrial robots, switches, smart devices, and server/storage applications. The shrouded design provides space-saving benefits while maintaining high reliability through 100 mating cycles and excellent environmental performance per IEC 60512-11-7 Class -IIA standards.

Search Keywords: 2002121200012T1LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
20021212-00012T1LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1265
Package Type:
TUBE

IN STOCK: 7,952

Can Ship immediately

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 317

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
150
$0.903
250
$0.901
317
$0.898
633
$0.675
949
$0.630
1,265 +
$0.618

Tools/3D Models

Product Guides