help desk software
125-3007-026 by amphenol communications solutions (fci)

125-3007-026

Amphenol Communications Solutions (FCI)

Flat Cables .025 Twist N Flat 30 AWG 7/38 250 FT ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

125-3007-026 is a flat ribbon cable assembly featuring 26 conductors organized as 13 laminated pairs, specifically designed for IDC (Insulation Displacement Connector) termination. The cable incorporates a 1.75" flat profile with a 3.5" twist and is constructed with 30 AWG 7/38 conductors in full lamination configuration. Key electrical characteristics include an impedance of 80 ohms (single-ended) or 110 ohms (differential), a capacitance of 20.3 pF/ft (single-ended) or 15.9 pF/ft (differential), and a propagation delay of 1.59 ns/ft. The assembly is rated for 150 volts and 0.75 amp current, with a DC resistance of 106 ohms per 1,000 feet. This cable is ideal for high-speed data transmission in SCSI systems, instrumentation, and other applications requiring controlled impedance and reliable signal integrity.

Search Keywords: 1253007026

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
125-3007-026
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
854493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 445 Feet

Can Ship immediately

Minimum Order Quantity: 2 Feet

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
2
$8.35
10
$5.99
25
$5.29
50
$4.93
100 +
$4.78

Tools/3D Models

Product Guides