10164227-0241A1RLF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

10164227-0241A1RLF

BERGSTAK 0.4 24POS RECEP-10164227-0241A1RLF ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 10164227-0241A1RLF is a BergStak® 0.40mm board-to-board receptacle connector featuring 24 positions with a 1.5mm stack height, designed for high-speed and vibration-resistant applications. It incorporates a fine 0.4mm pitch with double-row contacts, lock features on the contact area, and shock-absorbing ribs on the housing to ensure reliability in high-vibration environments such as automotive ADAS systems. The connector delivers high-speed performance rated at 16 Gb/s for PCIe and USB applications, with a current rating of 0.3A per contact, insulation resistance of 50MO minimum, and voltage rating of 30VAC/VDC. Operating over a temperature range of -40°C to +125°C and qualified to USCAR-2 V2, this connector is ideal for space-constrained applications requiring robust signal integrity and mechanical durability in automotive, server, storage, and smart device platforms.

Search Keywords: 101642270241A1RLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
10164227-0241A1RLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36000
Package Type:
Reel

FREQUENTLY ASKED QUESTIONS

Is 10164227-0241A1RLF RoHS compliant?

Yes, 10164227-0241A1RLF is RoHS compliant.

What is the lead time for 10164227-0241A1RLF?

The standard lead time for 10164227-0241A1RLF is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,000

Ships today, if you order in

MOQ for In Stock Qty: 1000

MOQ for out of Stock Qty: 9000

Multiple: 3000

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.4174
2,500
$0.4134
5,000
$0.4124
9,000
$0.3540
18,000
$0.3531
27,000
$0.3328
36,000 +
$0.3320

Tools/3D Models

Product Guides