10162697-002LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

10162697-002LF

COMBOLOCK 1.00MM (0.039IN) SIGN ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 10162697-002LF is a power terminal component for the ComboLock® hybrid wire-to-board connector system manufactured by FCI. This terminal is designed to handle power connections with a maximum current rating of 10A per pin and supports wire sizes of 26AWG to 22AWG (as indicated by the "-002" designation in the part number). The terminal features phosphor bronze alloy construction with 5µ" gold plating, ensuring reliable electrical contact and corrosion resistance. It operates across a wide temperature range of -40°C to +105°C and maintains a contact resistance below 40MO with an insulation resistance of 100MO. This power terminal is commonly used in personal care devices, home automation systems, robotics, and industrial applications where compact, modular power distribution is required.

Search Keywords: 10162697002LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
10162697-002LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15000
Package Type:
Reel

FREQUENTLY ASKED QUESTIONS

Is 10162697-002LF RoHS compliant?

Yes, 10162697-002LF is RoHS compliant.

What is the lead time for 10162697-002LF?

The standard lead time for 10162697-002LF is approximately 7 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20,000

Can Ship immediately

MOQ for In Stock Qty: 2500

MOQ for out of Stock Qty: 3750

Multiple: 15000

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.1318
3,750
$0.1315
7,500
$0.1210
11,250
$0.1107
15,000 +
$0.1104

Tools/3D Models

Product Guides