help desk software
10158514-0015SR1LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

10158514-0015SR1LF

Minitek® Multipitch™,1.5mm Crimp-to-Wire Connector Platform, Wire to Board Header, 15 Position, Top Latch, Tin (preplated) ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 10158514-0015SR1LF is a Minitek® Multipitch single-row right-angle SMT header connector designed for compact wire-to-board interconnections with a 1.5mm pitch. It supports 2 to 15 pin positions and features a PA9T board connector body with PA66 UL 94V-0 housing and phosphor bronze alloy (tin-plated) crimping terminals. The connector delivers a current rating of 2A, voltage rating of 50VAC/VDC, and operates reliably across -40°C to +105°C with contact resistance below 40MO and insulation resistance of 100MO minimum. It accommodates wire gauges from 24AWG to 28AWG and provides 30 cycles of durability with a mating/un-mating force of 4N per pin maximum and housing retention force of 9.8N minimum. This connector is ideal for applications in consumer electronics, home automation, robotics, and industrial control systems where space constraints and reliable signal transmission are critical.

Search Keywords: 101585140015SR1LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
10158514-0015SR1LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is 10158514-0015SR1LF discontinued?

Yes, 10158514-0015SR1LF from Amphenol Communications Solutions (Fci) is discontinued (end-of-life March 2024). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 10158514-0015SR1LF RoHS compliant?

Yes, 10158514-0015SR1LF is RoHS compliant.

What is the lead time for 10158514-0015SR1LF?

The standard lead time for 10158514-0015SR1LF is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,000

Ships today, if you order in

MOQ for In Stock Qty: 500

MOQ for out of Stock Qty: 500

Multiple: 500

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
500
$4.15
750
$2.55
1,125
$2.02
1,500 +
$1.98