help desk software
10158514-0005SR1LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

10158514-0005SR1LF

Minitek® Multipitch™,1.5mm Crimp-to-Wire Connector Platform, Wire to Board Header, 5 Position, Top Latch, Tin (preplated) ...

View Datasheet Ask the Datasheet
RoHS Compliant
0 Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 10158514-0005SR1LF is a single-row right-angle SMT header connector designed for compact wire-to-board connections using the Minitek® Multipitch platform. This connector features a 1.5mm pitch and supports 2 to 15 pin positions with a rated current capacity of 2A and voltage rating of 50VAC/VDC. The connector is constructed with PA9T board connector material, PA66 UL 94V-0 housing, and phosphor bronze alloy (tin-plated) crimping terminals, providing excellent durability with 30 mating cycles and a contact resistance of less than 40MO. It accommodates wire gauges from 24AWG to 28AWG and operates reliably across a temperature range of -40°C to +105°C. This connector is ideal for applications in consumer electronics, home automation, robotics, and industrial control systems where space constraints and reliable signal transmission are critical requirements.

Search Keywords: 101585140005SR1LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
10158514-0005SR1LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
0

FREQUENTLY ASKED QUESTIONS

Is 10158514-0005SR1LF discontinued?

Yes, 10158514-0005SR1LF from Amphenol Communications Solutions (Fci) is discontinued (end-of-life March 2024). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 10158514-0005SR1LF RoHS compliant?

Yes, 10158514-0005SR1LF is RoHS compliant.

What is the lead time for 10158514-0005SR1LF?

The standard lead time for 10158514-0005SR1LF is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,000

Ships today, if you order in

MOQ for In Stock Qty: 2500

MOQ for out of Stock Qty: 2500

Multiple: 2500

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
2,500 +
$1.43