help desk software
10158453-10LF by amphenol communications solutions (fci)
Image is representational - see mfr. specs

10158453-10LF

Amphenol Communications Solutions (FCI)

Minitek Pwr 5.7MM Receptacle Housing - Dual Row - 10 Positions - Gw Compatible Ul 94 V-0 NYLON66 - Black - ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 10158453-10LF is a pin-style mechanical guidance module designed for backplane and midplane connector applications in Hard Metric environments. It features a guide module width of 10.8 mm, a guide pin length of 29.9 mm, and is compatible with 20 mm minimum card spacing configurations. The module incorporates keying and ESD options, with external thread guide pins and a 0° key angle orientation, providing robust mechanical alignment and protection during connector engagement. This guidance module is ideal for coplanar blade receptacle applications with AirMax and ExaMAX connector systems, ensuring reliable performance in high-speed backplane architectures while maintaining proper clearance and alignment tolerances.

Search Keywords: 1015845310LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
10158453-10LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
BAG

IN STOCK: 3,762

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
50
$0.5685
250
$0.5086
500
$0.5073
1,000
$0.4970
2,500
$0.4766
5,000
$0.4754
7,500
$0.4706
10,000 +
$0.4694