10156852-2230LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

10156852-2230LF

10156852-2230LF-MTK42 M TER 26-28AWG SN ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 10156852-2230LF is a plug terminal for the Minitek® Pwr 4.2 connector system, engineered for reliable power distribution in wire-to-board, wire-to-wire, and wire-to-panel applications. This terminal features a low contact resistance of 10mO maximum, supports current ratings up to 9A per contact, and maintains a voltage rating of 600Vrms with a dielectric withstand voltage of 2200VAC. The terminal is constructed from copper alloy with optional tin and gold platings, operates across a temperature range of -40°C to +105°C (including 30°C terminal temperature rise at rated current), and is fully polarized to prevent mismatching. With its high retention force, scoop-proof design, and UL94V-0 flammability-rated nylon housing, this terminal is ideal for telecommunications equipment, server systems, household appliances, and medical devices requiring robust power connectivity.

Search Keywords: 101568522230LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
10156852-2230LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24000
Package Type:
Reel

FREQUENTLY ASKED QUESTIONS

Is 10156852-2230LF RoHS compliant?

Yes, 10156852-2230LF is RoHS compliant.

What is the lead time for 10156852-2230LF?

The standard lead time for 10156852-2230LF is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 36,000

Can Ship immediately

Minimum Order Quantity: 24000

Multiple: 6000

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
24,000
$0.0230
48,000 +
$0.0228

Tools/3D Models

Product Guides