help desk software
10153118-116KALF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

10153118-116KALF

WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 16pin Header A Coding ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 10153118-116KALF is a WireLock® double-row right-angle through-hole PCB header connector designed for automotive applications requiring compact, space-saving connectivity. This connector features a 1.80mm pitch with brass material and tin plating, supporting 16 positions in a double-row configuration with A-code color coding. It delivers a nominal current rating of 2A per contact with low contact resistance below 15mO and dielectric withstand voltage of 1000VAC, ensuring reliable electrical performance. The connector operates across a wide temperature range of -40°C to +105°C and meets USCAR-T2V2 and LV 214 S2 automotive standards. With a maximum mating/un-mating force of 75N and terminal insertion force below 5N per pin, it provides low-effort assembly while maintaining robust mechanical durability of 10 cycles. This connector is ideal for battery management systems, on-board chargers, lighting control, and advanced driver assistance systems where reliable, compact automotive-grade connections are essential.

Search Keywords: 10153118116KALF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
10153118-116KALF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is 10153118-116KALF RoHS compliant?

Yes, 10153118-116KALF is RoHS compliant.

What is the lead time for 10153118-116KALF?

The standard lead time for 10153118-116KALF is approximately 7 days. In-stock quantities ship from Master Electronics.

IN STOCK: 7,000

Ships today, if you order in

MOQ for In Stock Qty: 200

MOQ for out of Stock Qty: 200

Multiple: 200

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
200
$3.73
500
$3.72
800
$3.71
1,600
$1.97
2,400
$1.39
3,200 +
$1.36