10147523-144-1HLF
Connectors BergStak FX10 0.5mm Receptacle ...
DESCRIPTION
The 10147523-144-1HLF is a BergStak® FX10 0.50mm board-to-board receptacle connector designed for high-density, high-speed applications. It features 144 contact positions with differential impedance of 100O and single-ended impedance of 50O, supporting data rates up to 15Gb/s+ and meeting OIF MSA-100GLH electrical interface standards. The connector utilizes glass-filled LCP housing (UL94V-0, MSL level 1) with copper alloy contacts plated in gold, delivering a current rating of 0.4A per contact and contact resistance of 60mO maximum. With a mating force of 86.4N maximum and 11.5N minimum, plus 100 cycles of durability, this connector is ideal for space-constrained applications in automotive, datacom, telecom, server storage, and industrial markets where robust, high-speed signal integrity is essential.
Search Keywords: 101475231441HLF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 10147523-144-1HLF discontinued?
Yes, 10147523-144-1HLF from Amphenol Communications Solutions (Fci) is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 10147523-144-1HLF RoHS compliant?
Yes, 10147523-144-1HLF is RoHS compliant.
What is the lead time for 10147523-144-1HLF?
The standard lead time for 10147523-144-1HLF is approximately 8 days. In-stock quantities ship from Master Electronics.
IN STOCK: 4,800
Ships today, if you order in
Minimum Order Quantity: 1200
Multiple: 1200
English
中文 / 汉语
Deutsch
Español
Nederlands
