help desk software
10146997-12100LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

10146997-12100LF

Minitek®Pwr 5.7, Right Angle Through Hole Header, Dual Row, Black Color, 12 Positions, 15μin Gold (100μin Tin on Tails) Plating, LCP, GW Compatible, Tray packing. ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 10146997-12100LF is a right-angle through-hole header for the Minitek® Pwr 5.7 connector system, designed for high-current power distribution in wire-to-board applications. It features a 5.7mm pitch with a current rating of up to 28A per contact, supporting wire gauges from 16AWG to 12AWG, and operates across a wide temperature range of -40°C to 120°C (gold-plated version). The connector incorporates polarized mating geometry to prevent mis-mating, positive locking with low thumb latch operation, and a scoop-proof housing to protect terminals from damage. Electrical specifications include a contact resistance of 2mO maximum, insulation resistance of 1000MO minimum, voltage rating of 600VAC (RMS)/DC, and dielectric withstand voltage of 2200VAC. This connector is ideal for telecommunications equipment, server applications, industrial appliances, and medical devices requiring reliable high-current power connections.

Search Keywords: 1014699712100LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
10146997-12100LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
560
Package Type:
TRAY

FREQUENTLY ASKED QUESTIONS

Is 10146997-12100LF RoHS compliant?

Yes, 10146997-12100LF is RoHS compliant.

What is the lead time for 10146997-12100LF?

The standard lead time for 10146997-12100LF is approximately 13 days. In-stock quantities ship from Master Electronics.

IN STOCK: 620

Ships today, if you order in

MOQ for In Stock Qty: 15

MOQ for out of Stock Qty: 15

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
15
$12.35
100
$12.32
250
$12.29
420
$12.26
840
$6.47
1,260
$4.45
1,680 +
$4.36