help desk software
10145204-314KLF by amphenol communications solutions (fci)

10145204-314KLF

Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 14 Position,side to side double row,Top latch

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 14 Position,side to side double row,Top latch

Search Keywords: 10145204314KLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
10145204-314KLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
260
Package Type:
REEL
Mounting:
Surface Mount3586
Body Orientation:
Straight3574
Gender:
HDR3578
Termination Method:
Solder3593
Number of Contacts:
14
Maximum Voltage Rating:
483584V
Maximum Current Rating:
4/Contact A
Operating Temperature:
-40 to 130 °C

FREQUENTLY ASKED QUESTIONS

Is 10145204-314KLF RoHS compliant?

Yes, 10145204-314KLF is RoHS compliant.

What is the lead time for 10145204-314KLF?

The standard lead time for 10145204-314KLF is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 570

Ships today, if you order in

Minimum Order Quantity: 260

Multiple: 260

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
260
$2.01
520
$1.93
1,040
$1.85
2,600
$1.73
5,200
$1.65
7,540
$1.60
10,140
$1.59
15,080 +
$1.58