help desk software
10142708-12000LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

10142708-12000LF

Minitek®Pwr 5.7, Vertical Through Hole Header, Dual Row, Black Color, 12 Positions, 30μin Gold (100μin Tin on Tails) plating, GW Compatible LCP, With Pegs, Tray. ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 10142708-12000LF is a Minitek® Pwr 5.7 vertical through-hole connector header designed for high-current power applications in wire-to-board configurations. It features a current rating of up to 28A per contact, voltage rating of 600VAC (RMS)/DC, and dielectric withstand voltage of 2200VAC, with low contact resistance of 2mO maximum and insulation resistance of 1000MO minimum. The connector supports wire gauges from 16AWG to 12AWG, operates across a temperature range of -40°C to 120°C (gold-plated) or -40°C to 105°C (tin-plated), and incorporates polarized mating geometry with positive locking and scoop-proof housing to prevent mis-mating and terminal damage. This connector is widely used in telecommunications equipment, server systems, medical devices, and consumer appliances requiring reliable high-current power distribution.

Search Keywords: 1014270812000LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
10142708-12000LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
864
Package Type:
TRAY

FREQUENTLY ASKED QUESTIONS

Is 10142708-12000LF RoHS compliant?

Yes, 10142708-12000LF is RoHS compliant.

What is the lead time for 10142708-12000LF?

The standard lead time for 10142708-12000LF is approximately 13 days. In-stock quantities ship from Master Electronics.

IN STOCK: 206

Ships today, if you order in

MOQ for In Stock Qty: 15

MOQ for out of Stock Qty: 15

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
15
$10.54
50
$10.51
100
$10.49
216
$10.46
432
$5.54
648
$3.90
864 +
$3.81