10125756-A41010LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

10125756-A41010LF

PCI ExpressA® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 10125756-A41010LF is a PCI Express 3.0 straddle-mount connector manufactured by Amphenol FCI, designed for high-speed data transmission in computing applications. This connector features 36 positions with a lead-free (LF) option and is constructed from high-performance black resins for the housing and cap, with copper alloy contacts. The connector supports multiple PCB thickness options (1.57 mm, 2.07–2.40 mm) and includes contact plating options ranging from 15 µ" Au to 30 µ" Au or 15 µ" GXT, with underplate nickel (50 µ" minimum) and tin lead-free mating area (100 µ" minimum). It meets European Union directives and is suitable for reflow processes, making it ideal for modern high-performance computing systems and data center applications requiring reliable, high-speed interconnection.

Search Keywords: 10125756A41010LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
10125756-A41010LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
162
Package Type:
Tray

FREQUENTLY ASKED QUESTIONS

Is 10125756-A41010LF RoHS compliant?

Yes, 10125756-A41010LF is RoHS compliant.

What is the lead time for 10125756-A41010LF?

The standard lead time for 10125756-A41010LF is approximately 7 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 324

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 486

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
5
$12.44
100
$12.41
250
$12.38
486
$12.34
972
$6.52
1,458
$4.48
1,944 +
$4.39

Tools/3D Models

Product Guides