10110818-4050LF
SFP+ Cable Assembly - 20 Position - Male Plug to Male Plug - Latch Lock / Push-Pull - 26 AWG - 10Gbps - Round Cable - 16.40' (5.00m) Length - Black. ...
DESCRIPTION
The 10110818-4050LF from Amphenol Communications Solutions is SFP+ cable assembly (male plug to male plug) with 20 position and round cable. This cable assembly has latch lock / push-pull fastening, 26 AWG wire size, 10Gbps max frequency and 16.40' (5.00m) length. Operating temperature range is from -20°C to 85°C.
Search Keywords: 101108184050LF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 10110818-4050LF RoHS compliant?
Yes, 10110818-4050LF is RoHS compliant.
What is the lead time for 10110818-4050LF?
The standard lead time for 10110818-4050LF is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 5
Can Ship immediately
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
