help desk software
10106262-5203001LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

10106262-5203001LF

PwrBlade+®,Power Connectors, 2ACP+3HP+12S+2LP STB Right Angle Header ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 10106262-5203001LF is a PwrBlade+® connector designed for next-generation AC/DC power distribution in demanding applications requiring high linear current density and low power loss. It features high power contacts rated up to 58A per contact with a maximum 30°C temperature rise in still air, achieving 192A per linear inch with eight adjacent high power contacts energized simultaneously, and maintains a contact resistance of =0.7mO after environmental exposure. The connector incorporates a high-conductivity copper alloy contact design with a highly vented housing (UL 94 V-0, halogen-free) and supports 500 mating cycles with a contact wipe distance of 5.08mm for high power contacts. Operating across a wide temperature range of -40°C to +125°C with a maximum operating voltage of 912V for high power contacts, this connector is ideal for AC/DC pluggable power supplies, networking equipment, industrial PCs, industrial controls, medical devices, and EV charging applications.

Search Keywords: 101062625203001LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
10106262-5203001LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
198
Package Type:
TRAY

FREQUENTLY ASKED QUESTIONS

Is 10106262-5203001LF RoHS compliant?

Yes, 10106262-5203001LF is RoHS compliant.

What is the lead time for 10106262-5203001LF?

The standard lead time for 10106262-5203001LF is approximately 10 days. In-stock quantities ship from Master Electronics.

IN STOCK: 1,216

Ships today, if you order in

MOQ for In Stock Qty: 15

MOQ for out of Stock Qty: 15

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
15
$20.22
25
$20.17
50
$20.11
99
$12.51
149
$9.86
198 +
$9.67