help desk software
10106262-3606002LF by amphenol communications solutions (fci)
Image is representational - see mfr. specs

10106262-3606002LF

Amphenol Communications Solutions (FCI)

Header Connectors, 6LP + 24S + 3HP STB, Right Angle, Header ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 10106262-3606002LF is a right-angle straight board (RA STB) header connector part of the PwrBlade+ product family, featuring a mixed-contact configuration with 6 low-power (LP) contacts, 24 signal (S) contacts, and 3 high-power (HP) contacts. The connector utilizes a glass-filled high-temperature thermoplastic housing (UL94V-0) with copper alloy signal contacts and high-conductivity copper alloy power contacts, ensuring reliable electrical performance and durability. Key dimensional specifications include a tail length of 3.43±0.40 mm, overall length of 61.34 mm (reference), and width of 58.80 mm, with contact spacing of 2.54 mm typical. The connector is designed for PCB mounting with finished hole sizes and plated through-holes (1.15±0.025 mm drilled and plated per GS-20-141 specification). This connector is ideal for applications requiring mixed power and signal distribution in compact, high-density interconnect designs, such as industrial control systems, telecommunications equipment, and power distribution modules.

Search Keywords: 101062623606002LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
10106262-3606002LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 93

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$14.59
50
$13.93
100
$13.33
250
$12.78
500
$12.44
1,000 +
$12.28