help desk software
10106262-0527102LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

10106262-0527102LF

PwrBlade+® , Power Connectors, 108S+5LP STB, Right Angle, Header. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 10106262-0527102LF is a PwrBlade+® connector designed for next-generation AC/DC power distribution in demanding applications requiring high linear current density and minimal power loss. It features high power contacts rated up to 58A per contact at a 30°C temperature rise in still air, with a maximum operating voltage of 912V for high power contacts and contact resistance of =0.7mO after environmental exposure. The connector operates across a wide temperature range of -40°C to +125°C and is rated for 500 mating cycles, with a contact wipe distance of 5.08mm for high power contacts. This product is ideal for AC/DC pluggable power supplies, networking equipment, industrial PCs, industrial controls, medical devices, and EV charging applications where compact, high-density power distribution is essential.

Search Keywords: 101062620527102LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
10106262-0527102LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 10106262-0527102LF RoHS compliant?

Yes, 10106262-0527102LF is RoHS compliant.

What is the lead time for 10106262-0527102LF?

The standard lead time for 10106262-0527102LF is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 821

Ships today, if you order in

Minimum Order Quantity: 8

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
8
$21.59
25
$20.95
50
$20.34
100
$19.23
250 +
$18.72