10103955-009RLF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

10103955-009RLF

Circuit Board Hardware-PCB SPRING CNTCT 1.80MM ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 10103955-009RLF is a connector contact manufactured from beryllium copper alloy, designed for high-reliability electrical interconnection applications. This component features a 1µm GXT plating (0.025-0.125µm Au over 0.875µm PdNi) over a 1.0/3.0µm nickel underplate on the contact area, with 0.05 to 0.15µm gold plating over nickel on the solder area, ensuring excellent corrosion resistance and electrical conductivity. The contact dimensions include a nominal length of 3.40±0.13 mm, width of 1.80±0.10 mm, and thickness of 1.00±0.10 mm, with a contact area of 0.84±0.20 mm. Supplied in tape and reel packaging with lead-free (LF) designation, this contact is ideal for telecommunications, automotive, and industrial connector applications where durability and consistent electrical performance are essential.

Search Keywords: 10103955009RLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
10103955-009RLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30000
Package Type:
Reel

FREQUENTLY ASKED QUESTIONS

Is 10103955-009RLF RoHS compliant?

Yes, 10103955-009RLF is RoHS compliant.

What is the lead time for 10103955-009RLF?

The standard lead time for 10103955-009RLF is approximately 7 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 41,999

Can Ship immediately

MOQ for In Stock Qty: 6000

MOQ for out of Stock Qty: 6000

Multiple: 6000

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
6,000
$0.1196
7,500
$0.1193
15,000
$0.0734
22,500
$0.0581
30,000 +
$0.0570

Tools/3D Models

Product Guides