help desk software
10090769-P154ALF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

10090769-P154ALF

Conn High Density D-Sub M 15 POS 2.29mm Solder Bucket ST Panel Mount 15 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 10090769-P154ALF is a 15-pin D-SUB male connector with solder bucket termination designed for high-reliability interconnect applications. It features a rated voltage of 250V and rated current of 2.5A, with contact resistance of 25 mO maximum initially and 40 mO maximum after mating cycles. The connector operates over a temperature range of -55°C to +105°C and provides an insulation resistance of 5000 MO minimum at 500V DC with a dielectric strength of 750V RMS. The gold-flash contact finish ensures excellent conductivity and corrosion resistance, while the thermoplastic insulator (UL94V-0) and nickel-plated carbon steel shell provide durability and environmental protection. This connector is ideal for industrial control systems, telecommunications equipment, and data acquisition systems requiring robust, long-term reliability.

Search Keywords: 10090769P154ALF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
10090769-P154ALF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
990
Package Type:
TRAY
Type:
High Density D-Sub
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
M
Termination Method:
Solder Bucket
Shell Size:
E
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 10090769-P154ALF RoHS compliant?

Yes, 10090769-P154ALF is RoHS compliant.

What is the lead time for 10090769-P154ALF?

The standard lead time for 10090769-P154ALF is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 920

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
50
$0.838
250
$0.595
990
$0.523
1,980
$0.518
2,970
$0.512
5,940
$0.511
7,920
$0.507
10,890 +
$0.503