10067847-301RLF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

10067847-301RLF

T518 SD CARD CONNECTOR-10067847-301RLF ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 10067847-301RLF is a top-mount SD memory card connector engineered for the automotive CMD (Car Multimedia Device) market and industrial instrumentation applications. It features a robust push-push locking system with an exceptional 12,000 push-push cycle endurance rating, vibration and shock-proof design, and a functional temperature range of -40°C to 105°C suitable for vehicular environments. The connector incorporates shielding for EMI protection, write-protection switch presence, and copyright protection capabilities. With materials including copper alloy contacts (gold over nickel plating), stainless steel shielding, and high-temperature thermal plastic housing, this connector delivers enhanced durability for dashboard entertainment systems, navigation devices, GPS units, and vehicular radio applications where reliability and environmental resilience are critical.

Search Keywords: 10067847301RLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
10067847-301RLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
900
Package Type:
Reel

FREQUENTLY ASKED QUESTIONS

Is 10067847-301RLF RoHS compliant?

Yes, 10067847-301RLF is RoHS compliant.

What is the lead time for 10067847-301RLF?

The standard lead time for 10067847-301RLF is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 7,800

Can Ship immediately

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 2250

Multiple: 300

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
250
$5.40
500
$5.39
1,000
$5.37
2,250
$5.36
4,500
$2.73
6,750
$1.86
9,000 +
$1.83

Tools/3D Models

Product Guides