10051922-1610ELF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

10051922-1610ELF

0.50mm Flex Connector - VLL Series - 16 Position - Lower Side Contact - Side Entry Surface Mount ZIF Connector - Lead Free Type. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 10051922-1610ELF is a right-angle ZIF (Zero Insertion Force) FFC/FPC connector from the VLL Series, designed for flexible cable termination with bottom contact configuration. This connector features an innovative housing design with a large back-side flip actuator that ensures easy operation and visual confirmation of correct cable positioning, accommodating cable thickness of 0.3 mm at a compact 1.2 mm height. The connector operates over a temperature range of -55°C to +150°C, with a voltage rating of 50 V AC/DC and current rating of 0.5 A AC/DC, delivering contact resistance of 30 mO maximum and FFC/FPC retention force of 0.35 N/contact minimum. Lead-free with gold plating and halogen-free options, this connector is widely used in automotive multimedia, navigation systems, LCD/OLED displays, gaming devices, and medical equipment where reliable, stress-free mating and high durability are essential.

Search Keywords: 100519221610ELF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
10051922-1610ELF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4500
Package Type:
Reel
Type:
FPC Connector3551
Number of Contacts:
16
Pitch:
0.5 mm
Mounting:
Surface Mount3543
Termination Method:
Solder3550
Maximum Voltage Rating:
503541VDC,503541VAC
Maximum Current Rating:
0.5/Contact A
Dimension:
10.5mm x 3.75mm x 1.33547mm
Operating Temperature:
-55 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is 10051922-1610ELF RoHS compliant?

Yes, 10051922-1610ELF is RoHS compliant.

What is the lead time for 10051922-1610ELF?

The standard lead time for 10051922-1610ELF is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,500

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 4500

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.4361
4,500
$0.3963
9,000
$0.3779
13,500
$0.3672
18,000
$0.3596
27,000 +
$0.3488

Tools/3D Models