10018783-10202TLF
PCI Express® GEN 3 Card Edge - Storage and Server Connector - 98 Position - 2 Rows - 0.039" (1.00mm) Pitch - Solder Termination - Through Hole. ...
DESCRIPTION
The 10018783-10202TLF from Amphenol Communications Solutions is through hole mounting PCI express® GEN 3 card edge, storage and server connector with 98 position, 2 rows, 0.039" (1.00mm) pitch, 2.3mm tail length, plastic pegs and solder termination. This connector has 1.1A/contact current rating and 300VAC voltage rating. The 10018783-10202TLF has copper alloy contacts with flash gold finish and black polyamide (PA), nylon, glass filled housing. Operating temperature range is from -55°C to 85°C.
Search Keywords: 1001878310202TLF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 10018783-10202TLF RoHS compliant?
Yes, 10018783-10202TLF is RoHS compliant.
What is the lead time for 10018783-10202TLF?
The standard lead time for 10018783-10202TLF is approximately 8 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 885
Can Ship immediately
Minimum Order Quantity: 50
Factory Lead-Time 8 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
