RJSAE508504 by amphenol communications solutions (acs)
Image is representational - see manufacturer specifications

RJSAE508504

Modular Jacks, Input Output Connectors, RJ45, Stacked, No Shield, LEDs, 4 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RJSAE508504 is a stackable multi-port modular jack connector featuring 8 positions and 8 contacts in a 2-piece non-shielded construction with integrated LED indicator options. The connector is constructed from high-temperature engineering thermoplastic with UL 94V-0 flammability rating and includes phosphor bronze contacts with gold plating (50 µin minimum over mating surfaces) and nickel underplate (50 µin minimum), plus 100 µin minimum matte tin on contact tails. The LED indicators support multiple color configurations including single-color (green, red, yellow) and bi-color options (red/green, red/yellow, green/yellow, green/orange), with forward voltage of 2.1 V typical and luminous intensity of 0.5 mCd minimum at 2 mA. This connector is ideal for network infrastructure, telecommunications equipment, and data communication applications requiring stackable, compact interconnections with visual status indication.

Search Keywords: RJSAE508504

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (ACS)
Part No:
RJSAE508504
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25
Package Type:
Box

FREQUENTLY ASKED QUESTIONS

Is RJSAE508504 RoHS compliant?

Yes, RJSAE508504 is RoHS compliant.

What is the lead time for RJSAE508504?

The standard lead time for RJSAE508504 is approximately 7 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 75

Can Ship immediately

You may purchase all in-stock quantity of 75

Stock lot only: 75

MOQ for In Stock Qty: 1050

MOQ for out of Stock Qty: 1050

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
1
$5.269
1,050 +
$4.790

Tools/3D Models

Product Guides