RJHSE538802
Amphenol Communications Solutions (ACS)Conn RJ-45 F 16 POS 1.02mm Solder RA Thru-Hole 24 Terminal 2 Port
RoHS Non-Compliant
TRAY Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Conn RJ-45 F 16 POS 1.02mm Solder RA Thru-Hole 24 Terminal 2 Port
Search Keywords: RJHSE538802
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (ACS)
Part No:
RJHSE538802
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
448
Package Type:
TRAY
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.03 mm
Gender:
F
Number of Contacts:
16
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
1.5 A
Operating Temperature:
N/A
IN STOCK: 0
MOQ for out of Stock Qty: 112
Factory Lead-Time 8 Weeks
English
Chinese
Spanish
