RJHSE508108 by amphenol communications solutions (acs)
Image is representational - see manufacturer specifications

RJHSE508108

Modular Connector, Right Angle, RJ45 Jack, 1 x 8 (Ganged), 8P8C, Cat5, Through Hole Mount ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The RJHSE508108 is a single-port, 8-position inverted modular jack designed for Ethernet networking and telecommunications applications. It features integrated LEDs for link activity and network speed verification, along with shielding for enhanced EMI performance, and is fully compliant with IEC 60603-7 standards. The connector supports a current rating of 1.5 Amps at 125 Volts AC, with a dielectric withstand voltage of 1000 VAC at 60 Hz for 1 minute, and maintains contact resistance of 20 mO maximum with insulation resistance of 500 MO minimum at 500V DC. The device operates reliably across a temperature range of -55°C to +85°C and is RoHS compliant with phosphor bronze contacts featuring gold plating options and a stainless steel shield. This connector is ideal for networking equipment, servers, routers, switches, and consumer electronics requiring robust EMI shielding and visual link status indication.

Search Keywords: RJHSE508108

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (ACS)
Part No:
RJHSE508108
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
324
Package Type:
Tube

FREQUENTLY ASKED QUESTIONS

Is RJHSE508108 RoHS compliant?

Yes, RJHSE508108 is RoHS compliant.

What is the lead time for RJHSE508108?

The standard lead time for RJHSE508108 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 65

Ships today, if you order in

You may purchase all in-stock quantity of 65

Stock lot only: 65

MOQ for In Stock Qty: 162

MOQ for out of Stock Qty: 162

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$8.382
162
$7.620
243
$6.030
324 +
$5.910

Tools/3D Models

Product Guides