help desk software
RJE741881410A by amphenol communications solutions (acs)
Image is representational - see manufacturer specifications

RJE741881410A

Conn Modular Jack F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Tray ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AMPHENOL COMMERCIAL PRODUCTS part RJE741881410A is a high-quality modular jack designed for reliable and efficient connectivity. It features 8 positions with a 1.27mm pitch, making it ideal for various applications. This jack is solderable and has a straight through-hole connection for easy installation. With 8 terminals and 1 port, it provides ample connectivity options. The jack comes packaged in a convenient tray, ensuring safe and organized storage. Trust AMPHENOL COMMERCIAL PRODUCTS' RJE741881410A for durable and dependable modular jack solutions.

Search Keywords: RJE741881410A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (ACS)
Part No:
RJE741881410A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
TRAY
Type:
Modular Jack3816
Body Orientation:
Straight3793
Mounting:
Through Hole3806
Pitch:
1.27 mm
Gender:
F3798
Number of Contacts:
8
Maximum Voltage Rating:
1253804VAC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-55 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is RJE741881410A RoHS compliant?

Yes, RJE741881410A is RoHS compliant.

What is the lead time for RJE741881410A?

The standard lead time for RJE741881410A is approximately 7 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 1,920   can ship 9/21/26 

Minimum Order Quantity: 80

Multiple: 80

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
80
$2.67
160
$2.47
320
$2.38
560
$2.22
1,040
$2.13
2,560
$2.06
5,040
$2.04
7,520 +
$2.03

Tools/3D Models

Product Guides