help desk software
MUSB2E151015BP by amphenol communications solutions (acs)
Image is representational - see mfr. specs

MUSB2E151015BP

Amphenol Communications Solutions (ACS)

Connector Accessories Dust Cover Straight Silicone Rubber ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MUSB2E151015BP is a rugged Mini USB dust cover designed for panel-mounted Mini USB receptacles. The product features a silicone rubber construction (UL94V-0 rated) with a nickel-plated brass alloy bushing, providing durability and corrosion resistance. Dimensional specifications include an overall length of 50.0±2.0 mm, width of 9.2 mm, and height of 8.0 mm, with a bushing diameter of 2.60±0.08 mm. The dust cover is secured using #2-56 UNC or M2.5×0.45 machine screws and is RoHS compliant per EU Directive 2002/95/EC. This component is ideal for protecting Mini USB connectors in rugged industrial and commercial applications where environmental protection and reliability are essential.

Search Keywords: MUSB2E151015BP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (ACS)
Part No:
MUSB2E151015BP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
BAG
Type:
Dust Cover
Dimension:
58.2 x 9.2 x 6.2 mm
Operating Temperature:
N/A

IN STOCK: 490

Can Ship immediately

Minimum Order Quantity: 60

Multiple: 60

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
60
$1.308
300
$1.193
540
$1.151
1,020
$1.105
2,520
$1.040
5,040
$0.990
7,500
$0.962
10,020 +
$0.941